Renesas Electronics RL78/G23 Low-Power MCUs

Renesas Electronics RL78/G23 Low-Power MCUs feature 44μA/MHz CPU operation and have low power consumption with 210nA at stop 4KB SRAM retention. The MCUs have a snooze mode sequencer that significantly reduces power consumption during intermittent operation. The RL78/G23 group features a wide operating voltage range of 1.6V to 5.5V at up to 32MHz. They also feature a broad range of package pin counts from 30 pins to 128 pins and up to 768KB of flash memory. In addition to enhanced analog and security features, it also incorporates logic and event link controllers (ELCL) and the first capacitive touch sensing unit (CTSU2L) in the RL78 family. A rich development environment is also provided for the RL78/G23, including a fast prototyping board. This board allows for writing and debugging programs with an easy-to-use GUI, by simply connecting a USB cable and a smart configurator without any additional tools required. The RL78/G23 is compatible with the existing RL78 family and can be a seamless replacement, making it suitable for a wide range of applications, from home appliances and consumer electronics to industrial equipment.

Features

  • CPU RL78 core, Max. 32MHz
  • Up to 768kB Flash Memory and 48kB SRAM
  • Memory SRAM up to. 48KB, Program Flash up to 768KB
  • 8KB Data Flash to store data as in EEPROM
  • Scalable from 30-pin to 128-pin packages
  • Wide operating voltage range of 1.6V to 5.5V
  • Enhanced Capacitive Sensing Unit (CTSU2L)
  • 16-bit Timer (ch) x 16, 8-bit Timer, Watchdog Timer (ch) x 1,32-bit Interval Timer x 1 ch
  • PWM Output x 14
  • 12-bit A/D Converter (ch) x 26, 8-bit D/A - Converter (ch) x 2, Comparator x 2
  • On-chip Oscillator Freq. (MHz) High-Speed up to 32MHz
  • Middle-Speed up to 4MHz
  • Low-speed 32.768kHz
  • Snooze mode sequencer
  • Logic & Event link controller
  • Others: RTC, Power-On Reset, Low Voltage Detection
  • A large selection of packages (LQFP, QFN, LGA, BGA, WLCSP)

Applications

  • General-purpose
  • Consumer applications
  • Home appliance
  • Industrial automation
  • Building automation

Block Diagram

Block Diagram - Renesas Electronics RL78/G23 Low-Power MCUs

Videos

Paskelbta: 2021-04-14 | Atnaujinta: 2024-10-28