Renesas Electronics Premier R-Car H3e-2G Starter Kit

Renesas Electronics Premier R-Car H3e-2G Starter Kit is equipped with H3e-2G automotive System-on-Chip (SoC). This starter kit supports high computing performance for automotive and provides a powerful computing library to achieve the ultimate automotive computing environment. The R-Car H3e-2G starter kit also supports QNXR real-time OS. This kit allows users to build automotive Linux platforms standardized by the Automotive Grade Linux (AGL) and GENIVI® open-source communities. The R-Car H3e-2G starter kit is used in infotainment solutions, high-end cockpits, and a digital cluster with a 4-channel AHL camera interface for a surround-view monitor.

Features

  • Equipped with the H3e-2G automotive SoC
  • Arm® Cortex-A57 (Armv8) 2GHz quad-core, with NEON/VFPv4, L1 cache I/D 48K/32K, and L2 cache 2MB
  • Arm Cortex-A53 (Armv8) 1.2GHz quad-core, with NEON/VFPv4, L1 cache I/D 32K/32K, and L2 cache 512K
  • Memory controller for LPDDR4 4GB in 2 channels, each 64-bit wide
  • Includes primary peripheral interfaces essential to automotive computing development
  • 440-pin expansion port enables the use of all peripheral pins of the R-car SoC
  • Supports QNXR real-time OS
  • Includes powerful computing libraries with support for cutting-edge HMI software and cognitive computing

Applications

  • Infotainment solutions
  • High-end cockpits
  • Digital cluster with a 4-channel AHL camera interface for a surround-view monitor

Schematic Diagram

Schematic - Renesas Electronics Premier R-Car H3e-2G Starter Kit
Paskelbta: 2024-07-10 | Atnaujinta: 2024-11-20