Renesas Electronics ISL9123B Ultra-Low IQ Buck Regulator
Renesas Electronics ISL9123B Ultra-Low IQ Buck Regulator features an extremely low quiescent current consumption of 950nA in regulation mode. This buck regulator is capable of supplying output voltage down to 0.4V and supports a 1.8V to 5.5V input voltage range. The ISL9123B regulator delivers up to 600mA of output current (VIN > 2.5V) and provides 86% efficiency at 10μA load (VIN = 3.6V and VOUT = 3.3V). This buck regulator requires a single EIA 0603 size inductor and a minimum of two external capacitors. Typical applications include smart watches and wristband devices, wireless earphones, Internet of Things (IoT) devices, water, gas, and oil meters, portable medical devices, and hearing aid devices.Features
- PFM and PWM modes with seamless transition
- I2C control and voltage adjustability
- Hysteretic controller
Specifications
- 950nA quiescent current
- 1.8V to 5.5V input voltage range
- 0.4V to 1.180V output voltage range
- Up to 600mA output current (VIN > 2.5V)
- 6µF minimum output capacitance (COUT)
- 5µF minimum input capacitance (CIN)
- Small 1.8mm × 1.0mm 8 Bump WLCSP
Applications
- Smartwatches and wristband devices
- Wireless earphones
- Internet of Things (IoT) devices
- Water, gas, and oil meters
- Portable medical devices
- Hearing aid devices
Block Diagram
Typical Application Circuit
Additional Resource
Paskelbta: 2024-02-12
| Atnaujinta: 2024-11-24