RECOM Power RAC15-K & RAC20-K AC/DC Power Supplies

RECOM Power RAC15-K/20-K AC/DC Power Supplies are compact, high-efficiency PCB-mount power conversion modules with ultra-low energy losses, especially in light load conditions. These AC/DC modules operate at a -40°C to +80°C or +85°C temperature range and offer fully protected single or dual outputs. RECOM Power RAC15-K/20-K power supplies offer <40mW no-load power consumption and 84% efficiency. The RAC20-K is available in both standard THT versions and wired versions. These supply units operate over a wide mains input range of 85VAC up to 264VAC. These input ranges come with international safety certifications for industrial, AV, and ITE as well as household standards.

Features

  • 85VAC to 264VAC input range
  • Standby mode optimized PSU (ENER Lot 6)
  • Ultra-high efficiency over the entire load range
  • Class II installations (without FG)
  • EMC compliant without external components

Specifications

  • <40mW no-load power consumption
  • 47Hz to 63Hz AC input frequency
  • 5VDC to 48VDC output voltage
  • -40°C to +80°C or +85°C operating temperature range

Videos

Mechanical Drawing

Mechanical Drawing - RECOM Power RAC15-K & RAC20-K AC/DC Power Supplies
Paskelbta: 2018-07-12 | Atnaujinta: 2024-03-20