RECOM Power RAC03-K Series AC/DC Converters

RECOM Power RAC03-K Series AC/DC Converters feature a small and compact 1" x 1" footprint that delivers an output power of 3W from -40°C to +60°C and 2W from -40°C to +60°C. The high power density converters are a complete solution supporting Ecodesign Lot 6 standby mode operation for worldwide applications. The series has an input voltage range from 85 to 264VAC and international safety certifications to industrial, domestic, ITE, and household standards. RECOM Power RAC03-K converters are highly versatile power modules with a reinforced class II installation rating and a significantly wide margin to class B emissions compliance without external components for floating outputs.

Features

  • 1" x 1" footprint
  • Standby mode optimized (Ecodesign Lot 6)
  • <150mW no-load power consumption 
  • -40°C to +80°C operating temperature range
  • Household IEC/EN60335
  • EMC compliance without external components

Applications

  • Automation
  • Industry 4.0
  • Internet of Things (IoT)
  • Household
  • Home automation

Videos

Paskelbta: 2019-06-03 | Atnaujinta: 2023-11-10