RECOM Power RAC01-GA/GB & RAC02-GA/GB AC-DC Power Supplies
RECOM Power RAC01-GA/GB and RAC02-GA/GB AC/DC Power Supplies are 1W and 2W devices that are ideal for PCB mounted, compact, board-level industrial power supplies. These power supplies feature universal AC input voltage ranges, regulated, and short-circuit-proof isolated DC outputs, low standby power consumption, and -25°C to +80°C operating temperature range. The RAC01-GA and RAC02-GA power supplies come with a built-in class A / FCC Part 15 EMC filter. The RAC01-GB and RAC02-GB are available with a built-in class B / FCC Part 15 EMC filter.Features
- RAC01-GA
- 85VAC-264VAC universal input voltage range
- 1W PCB mount package
- Less than 150mW no-load power consumption
- Low profile and compact size
- -25°C to 80°C operating temperature
- Continuous SCP and OCP
- EN/IEC/UL60950 and IEC/EN/UL62368 certified and EN60335-1 pending
- RAC01-GB
- 1W
- EN55022 Class B without additional external components
- Wide operating temperature range
- Fully protected outputs
- EN550220 Class A
- RAC02-GA
- 85VAC to 264VAC universal input voltage range
- 2W PCB mount package
- Less than 250mW no-load power consumption
- -25°C to 80°C operating temperature
- Continuous SCP, OPP, and OCP
- EN/IEC/UL60950, and IEC/EN/UL62368 certified and EN60335-1 pending
- RAC02-GB
- 2W
- EN55022 Class B without additional external components
- Wide operating temperature range
- Fully protected outputs
- EN55022 Class A
Paskelbta: 2017-03-27
| Atnaujinta: 2022-05-12