Raspberry Pi Cable Assemblies

Raspberry Pi Cable Assemblies are for use with Raspberry Pi computers. The cable assemblies include audio/video converter, camera adapter, HDMI, and USB/IEEE 1394 cables. Black, red, and white color options are available in a wide range of cable lengths and connector combinations.

Raspberry Pi 5 supplies two four-lane MIPI connectors, each of which can support either a camera or a display. These connectors use the same 22-way, 0.5mm-pitch "mini" FPC format as the Compute Module Development Kit and require adapter cables to connect to the 15-way, 1mm-pitch “standard" format connectors on our current camera and display products. The mini-to-standard adapter cables are for cameras and displays in 200mm, 300mm, and 500mm lengths.

A camera cable should not be used with a display, and vice versa.

Features

  • HDMI cable assemblies
    • Micro-HDMI to HDMI-A, micro-HDMI/M to HDMI-A/M, micro-HDMI to standard HDMI, Mini HDMI C/M to Standard HDMI A/F, mini-HDMI male to HDMI female, standard HDMI to standard HDMI, and standard HDMI to mini-HDMI options
    • 0.1m to 5m cable lengths
    • Black or white color options
  • Camera adapter cables
    • FFC 22W to 15W
    • 38mm or 150mm cable lengths
  • Audio/video converter cables
    • VGA to standard or micro-HDMI
    • 1m cable length
    • Black in color
  • USB / IEEE 1394 cables
    • Micro USB to USB Type A or USB Type C
    • 0.038m to 1m cable lengths
    • Black, red, or white options
Paskelbta: 2022-12-21 | Atnaujinta: 2023-09-25