Radiall QM Connectors

Radiall Quick Multipin (QM) connectors are designed for use with in-line disconnect applications on commercial airplanes. Radiall QM Connectors provide long-lasting durability needed for the severe environments encountered by aerospace applications. These connectors offer a -65°C to +155°C operating temperature range, 1000 hours at 155°C temperature life, and 50,000 feet altitude immersion. QM also provides 13.8grms vibration, 50g shock, and 3.6kA lightning strike characteristics. QM comes in Size A and Size B connectors that are mounted on the same range of rails. Size A is designed to save weight and space when a smaller insert with fewer contacts can be used in the wiring design.

Features

  • Lightweight
  • High conductive rails
  • Simple, clean, and efficient
  • No tools required
    • Clicks to install
    • Pushes to lock
  • QM Size A offers 40% weight savings vs. QM Size B
  • QM Size A and QM Size B use the same range of contacts and rails

Applications

  • Aerospace
  • Harsh environments

Specifications

  • -65°C to +155°C operating temperature range
  • 1000 hours at 155°C temperature life
  • 50,000 feet altitude immersion
  • 13.8grms vibration
  • 50g shock
  • 3.6kA lightning strike

Videos

Paskelbta: 2019-01-31 | Atnaujinta: 2024-02-22