X-Microwave Single Function Connectorized X-MW Blocks
X-Microwave Single Function Connectorized X-MW Blocks are part of the X-Microwave System for RF and Microwave design. X-Microwave X-MW Blocks feature a low-frequency of up to 2000MHz and a high-frequency of up to 40000MHz. X-MWblock features an example using the HMC465LP5E and HMC980LP4E.
Features
- XM-C7D7-0404C-01
- Low-frequency 2000MHz
- High-frequency 20000MHz
- Gain 27dB
- NF 3dB
- P1dB 16dBm
- IP3 29dBm
- XM-B5M1-0404C-01
- Pin Low -39dBm
- Pin High 4.2dBm
- Low-frequency 100MHz
- High-frequency 40000MHz
- XM-B5E4-0804C-01
- Low-frequency 50MHz
- High-frequency 22000MHz
- Gain 15dB
- NF 3dB
- P1dB 32dBm
- IP3 42dBm
- XM-A741-0409C-01
- Low-frequency 54MHz
- High-frequency 13600MHz
- Power -3mW
X-MWblocks (Amp Example)
Paskelbta: 2023-10-11
| Atnaujinta: 2026-06-19