Evans HyCap Hybrid Capacitors
Evans HyCap Hybrid Capacitors are designed to provide reliable operation in a range of environments, including those with shock and vibration conditions. The HyCap series offers an unlimited shelf life and is rated for over 2000 hours of operation. The construction uses sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte, protected by a tantalum case with both a compressed gasket and a hermetically welded glass-to-metal seal. These capacitors feature a rated voltage range of 10VDC to 150VDC and a capacitance range of 68μF to 2700μF with ±20% tolerance. Ideal applications for Evans HyCap Hybrid Capacitors include energy, industrial, space, and military.
Features
- Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte
- Tantalum case with compressed gasket and hermetically welded glass-to-metal seal
- Operates reliably in extreme shock and vibration environments
- HyCap-HT variant designed for high-temperature environments
- Unlimited shelf life
Applications
- Industrial
- Space
- Energy
- Military
Specifications
- 10VDC to 150VDC rated voltage range
- 68μF to 2700μF capacitance range
- ±20% capacitance tolerance
- >2000hrs life at +85°C and rated voltage
- -55°C to +85°C or +125°C operating temperature range with voltage derating (HyCap-HT up to +200°C)
- -62°C to +130°C storage temperature range
- ANSI J-STD-002 solderability
- RoHS 9/10 compliant to EU RoHS Directive 2015/863
- Standard terminals are 60/40 SnPb-plated nickel wire
- RoHS 6/6-compliant lead-free leads available
Dimensions
Paskelbta: 2025-07-16
| Atnaujinta: 2026-06-18