Qualcomm RF360 SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

With SAW and BAW filters, interferers can be suppressed, and the sensitivity and reliability of receivers can be enhanced. In transmitting systems, SAW and BAW filters suppress unwanted emissions and help fulfill international standards such as FCC or ETSI.

Qualcomm ultraSAW™ and ultraBAW™ filters represent superior filter technology for reliable connectivity.

Features

  • AEC-Q200 compliant
  • Compact surface mount package sizes
  • Ni/Au-plated terminals
  • Electrostatic Sensitive Device (ESD)
  • Moisture Sensitivity Level (MSL) 3
  • Frequency bands
    • 5GHz to 7GHz for BAW
    • 2.4GHz for SAW
  • RoHS compliant

Applications

  • Mobile phones
  • Wearables
    • Smartwatches
    • Fitness trackers
    • Headsets
    • Handhelds
  • Smart home
  • Infrastructure
    • Small cells
    • Base stations
  • Industrial
    • Smart meters
    • Vending machines
    • Streetlights
  • Wireless access points and routers
  • Automotive
    • Navigation systems
    • Tire pressure monitoring systems
    • Remote keyless entry
Qualcomm RF360 SAW/BAW Filters and Resonators

Videos

Discrete Acoustic Filters Portfolio for IoT Wi-Fi

Qualcomm RF360 SAW/BAW Filters and Resonators

Wi-Fi Triband front-end design (per antenna) for simultaneous operation at 2.4GHz, 5GHz and 6GHz

Schematic - Qualcomm RF360 SAW/BAW Filters and Resonators

Additional Resources

Qualcomm SAW Filters Product Brief                                    SAW Filters for GNSS Receivers in Industrial IoT & Consumer Applications           
ESD Protection for SAW Filters                                             SAW and Qualcomm® ultraBAW™ Filters
Layout Considerations                                                          2.4GHz BLUETOOTH® and Wi-Fi SAW Filters for Wearables
SAW Filters for Smoke Detectors                                          SAW Filter Highlights for Sub-1GHz and 2.4GHz Wireless Connections
SAW Filters for Wearables                                                    SAW Filter Highlights for Sub-1 GHz Wireless Connections
How to Choose the Optimal SAW Filter 

Paskelbta: 2010-06-23 | Atnaujinta: 2023-09-29