Qorvo QPF4551 5.0GHz Wi-Fi® 6 Front End Module
Qorvo QPF4551 5.0GHz Wi-Fi® 6 Front End Module (FEM) is designed for IEEE 802.11ax systems. The QPF4551 features a 5150MHz to 5850MHz frequency range, up to 32dB transmit gain, and a low 2.1dB noise figure. This highly integrated device combines a 5.0GHz power amplifier (PA), regulator, single pole double throw switch (SPDT), and a bypassable low noise amplifier (LNA) into a single package. The compact form factor and integrated matching of the QPF4216 minimize the layout area in the application.The performance of the Qorvo QPF4551 is focused on optimizing the PA for a 5V supply voltage. This conserves power consumption while maintaining high linear output power and leading-edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through consistent noise figure performance over a wider variety of conditions. Integrated die level filtering for 2nd and 3rd harmonics and 2.4GHz rejection for DBDC operation are included.
The Qorvo QPF4551 5.0GHz Wi-Fi 6 FEM is offered in a compact 2.5mm x 2.5mm laminate package.
Features
- 5150MHz to 5850MHz frequency range
- POUT = +18dBm MCS11 HE160 -43dB dynamic EVM
- POUT = +19dBm MCS11 HE80 -43dB dynamic EVM
- POUT = +23.5dBm MCS9 VHT80/160 -35dB dynamic EVM
- POUT = +27 dBm MCS0 VHT20 spectral mask compliance
- Optimized for +5V operation
- 32dB Tx gain
- 2.1dB noise figure
- 13.5dB Rx gain
- 8dB bypass loss
- 25dB 2.4GHz rejection on Rx path
- 16-pad, 2.5mm x 2.5mm laminate package
- RoHS compliant
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer-premises equipment
- Internet of Things (IoT)
Block Diagram & Pin Designations
Paskelbta: 2020-11-18
| Atnaujinta: 2024-09-17