Qorvo QPF4519 Wi-Fi® Front End Module
Qorvo QPF4519 Wi-Fi® Front End Module is housed in a compact form factor and designed for Wi-Fi 802.11a/n/ac systems. The QPF4519 features integrated matching that minimizes the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput.The receive path is pinned out so external filtering can be added in the optimal position. Integrated die level filtering for 2nd and 3rd harmonics and 2.4GHz rejection for DBDC operation are included. The QPF4519 integrates a 5GHz power amplifier (PA), single pole two throw switch (SP2T) and bypassable low noise amplifier (LNA) into a single device.
Features
- 5150MHz to 5925MHz
- POUT = +23dBm MCS9 VHT80 -35dB dynamic EVM
- POUT = +24.5dBm MCS7 HT20/40 -30dB dynamic EVM
- POUT = +25dBm MCS0 HT20 spectral mask compliance
- 160MHz bandwidth and MCS11 capable
- Optimized for +5V operation
- 32dB Tx gain
- 2dB noise figure
- 16dB Rx gain and 6.5dB bypass loss
- 25dB 2.4GHz rejection on Rx path
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Block Diagram
Additional Resources
View the Qorvo E-Book
Paskelbta: 2017-02-16
| Atnaujinta: 2024-05-16