Qorvo QPC8015Q SPDT Routing Switch
Qorvo QPC8015Q SPDT Routing Switch is a low insertion loss, high-isolation Single-Pole Dual-Throw (SPDT) switch with performance optimized for low-power routing and diversity applications. The QPC8015Q has a 617MHz to 6000MHz frequency range, low 0.30dB insertion loss, and a 2.5µs switching speed. In most applications, the device does not require DC-blocking capacitors, enabling a small solution size.The Qorvo QPC8015Q SPDT Routing Switch is packaged in a compact 0.7mm x 1.1mm x 0.59mm module and is AEC-Q100 Qualified (Grade 3) for automotive applications.
Features
- 617MHz to 6000MHz
- Broadband performance designed for modulation schemes up to 6GHz covering 5G (n77, n78, n79) and Vehicle to Everything (V2X)
- No DC blocking capacitors required in typical applications
- Low 0.30dB insertion loss at 960MHz
- High 41dB isolation at 960MHz
- 2.5µs switching speed
- 2.4V to 5.5V supply voltage (VDD)
- -40°C to +85°C operating temperature range
- 0.7mm x 1.1mm x 0.59mm 6-pin module
- Halogen-free, lead-free, and RoHS compliant
Applications
- Automotive telematics
- Automotive 5G routing
- Automotive NAD (Network Attach Device) 5G and LTE Applications
Block Diagram
Pin Designations
Package Outline
Paskelbta: 2021-05-14
| Atnaujinta: 2022-03-11