Qorvo QPC7334 Variable Equalizers
Qorvo QPC7334 Variable Equalizers are high-linearity equalizers that operate from 5MHz to 684MHz frequency bandwidth. Qorvo QPC7334 Variable Equalizers consume low power, offer a 16dB slope range and low insertion loss, and operate at a 5V single supply voltage. These variable equalizers come in a 14-pin 6mm x 6mm x 1.375mm package and are ideal for CATV amplifiers and transmission systems.Features
- 5MHz to 684MHz operational bandwidth range
- 16dB slope range
- Low insertion loss
- High linearity
- 75Ω impedance for CATV applications
- 5V single supply voltage
- Low power consumption
Applications
- CATV amplifiers
- Transmission systems
Functional Block Diagram
Mechanical Drawing
Paskelbta: 2020-05-07
| Atnaujinta: 2024-08-19