Qorvo QPC4614 75Ω 5 −2000MHz Digital Step Attenuator

Qorvo QPC4614 75Ω 5 −2000MHz Digital Step Attenuator (DSA) features high linearity over the entire 31.5dB gain control range in 0.5dB steps and has a low insertion loss of 1.2dB at 1GHz. The QPC4614 features three modes of control: serial, latched parallel, and direct parallel programming. Patented circuit architecture provides overshoot-free transient switching performance. Qorvo QPC4614 is available in a 20-pin 4mm x 4mm QFN package.

Features

  • 6-Bit, 31.5dB range, 0.5dB step
  • Patented circuit architecture
  • Frequency range 5MHz to 2000MHz
  • High linearity, IIP3 69dBm typical at 850MHz
  • A serial and parallel control interface
  • RF pads have no DC voltage; can be DC grounded externally
  • Option to turn off negative voltage generator and supply VSS externally
  • The power-up default setting is maximum attenuation

Applications

  • Optical nodes
  • Point-to-Point
  • MDU amplifiers
  • Pre-amplifier attenuation
  • Inter-stage attenuation
  • Return attenuation
  • AGC
  • Tilt control

Functional Block Diagram

Block Diagram - Qorvo QPC4614 75Ω 5 −2000MHz Digital Step Attenuator
Paskelbta: 2021-09-07 | Atnaujinta: 2022-03-11