Qorvo QPA0007 Power Amplifier
Qorvo QPA0007 Power Amplifier is a reconfigurable dual-band GaN (Gallium Nitride) MMIC (Monolithic Microwave Integrated Circuit) power amplifier operating in both S-Band and X-Band. In S-Band, the amplifier provides 32W saturated power over the 3.1GHz to 3.5GHz frequency range. In X-Band, the amplifier provides 28W saturated power from 9GHz to 11GHz. The QPA0007 Power Amplifiers is 100% DC and RF tested to ensure compliance with electrical specifications. This high-performing power amplifier is ideally used in radar systems.Features
- Operates in both S-Band and X-Band
- 32W saturated power @ 3.1GHz to 3.5GHz frequency range
- 28W saturated power @ 9GHz to 11GHz frequency range
- Power Gain
- S-Band: 21dB
- X-Band: 18.5dB
- Power-Added Efficiency (PAE)
- S-Band: 47%
- X-Band: 32%
- PSAT of 44.5dBm and 45dBm
- 7.0mm x 6.0mm Plated Heat Spreader (PHS) package
- Lead-free and RoHS compliant
Applications
- Radar
S/X-Band S-Parameters
Pin Designations
Videos
Paskelbta: 2021-05-20
| Atnaujinta: 2022-03-11