Qorvo PAC5285EVK1 Evaluation Kit

Qorvo PAC5285EVK Evaluation Kit is a complete hardware solution enabling users to evaluate the fully-integrated PAC5285 Power Applications Controller®. The PAC5285EVK1 Evaluation Kit also enables the development of motor drive applications revolving around this powerful and versatile Arm® Cortex®-M0 based microcontroller. The module integrates the PAC5285 and all the necessary circuitry to properly energize the device and its internal peripherals once power is applied.  

The Qorvo PAC5285EVK1 Evaluation Kit offers access to all of the PAC5285 device's signals using a series of header connectors. The Evaluation Kit also allows access to an external USB to UART module. This access enables users to connect to a PC through a conventional Virtual COM Port which can then be used in the communication efforts by taking advantage of the PAC5285's UART interface. Graphical User Interface (GUI) software can be employed to externally control a variety of the application's features.

Finally, the PAC5285EVK1 gives access to the PAC5285's SWD port allowing users to program the application into the device's Flash memory, as well as debug the application in real-time. The provided 4-pin connector is compatible with a wide variety of SWD-based debugger/programmer modules.

Features

  • Ideal for low voltage (12V to 40V Abs maximum) general-purpose power applications and controllers.
  • Single-IC PAC5285 fully integrated tri-phase inverter with ADC inputs, I2C, UART, SPI and GPIO
  • Two PWM DACs for general-purpose, real-time debugging (optional use)
  • Hall Sensor interface for sensor applications
  • Current and voltage sensing for sensorless applications
  • Schematics, BOM, Layout drawings available

Board Layout

Qorvo PAC5285EVK1 Evaluation Kit
Paskelbta: 2021-02-16 | Atnaujinta: 2024-09-27