onsemi PYTHON2000 2.3 MegaPixel CMOS Image Sensors
onsemi PYTHON2000 2.3 MegaPixel CMOS Image Sensors utilize high sensitivity 4.8µm x 4.8µm pixels. These sensors support low noise "pipelined" and "triggered" global shutter readout modes. onsemi PYTHON 2.3 sensors have an on-chip programmable gain amplifier and 10-bit analog-to-digital converters. The CMOS image sensors reduce noise and increase dynamic range using correlated double sampling (CDS). These sensors are lead-free and are RoHS compliant.Features
- Data output options
- P1 for 8 LVDS data channels
- P3 for 8 LVDS data channels
- 1920 x 1200 active pixels with 2/3" optical format
- Monochrome (SN), color (SE), and NIR (FN)
- Zero-row overhead time mode enabling higher frame rate
- Eight/four/two/one LVDS high-speed serial outputs
- Random programmable region of interest (ROI) readouts
- Serial peripheral interface (SPI)
- Automatic exposure control (AEC)
- Phase locked loop (PLL)
- High dynamic range (HDR) modes
- 84-pin leadless chip carrier (LCC)
Applications
- Machine vision
- Motion monitoring
- Security
- Intelligent traffic systems (ITS)
Paskelbta: 2016-08-09
| Atnaujinta: 2022-03-11