PUI Audio AS01008MR-2-R Speaker

PUI Audio AS01008MR-2-R Speaker is a small dynamic speaker and Piezo transducer. The AS01008MR-2-R Speaker shrinks the previous AS01308 Series by 25%. The speaker is designed with a metal housing with a water-resistant Mylar cone and high-strength Neodymium magnet. PUI Audio AS01008MR-2-R speaker features a 1.2kHz to 20kHz frequency range and 8Ω ±15% impedance and boasts a small diameter for space-limited applications.

Features

  • Small diameter for space-limited applications
  • 1.2kHz to 20kHz frequency range
  • 8Ω ±15% impedance
  • 0.5W maximum input
  • 0.3W rated input
  • 1200Hz ±240Hz resonant frequency
  • 86dBA sound pressure level at 10cm (typical)
  • Dimensions
    • 2.90mm height
    • 10.00mm width
    • 10.00mm length
Paskelbta: 2016-08-29 | Atnaujinta: 2022-03-11