Power Integrations SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

Features

  • 1SP0335
    • Blocking voltages up to 6500V
    • Fiber-optic interfaces
    • +15V (regulated)/-10V gate driving
    • Direct paralleling of IGBTs
    • 2-level and multilevel topologies
    • Dynamic IGBT short-circuit protection
    • Dynamic Advanced Active Clamping DA2C
    • Supply under-voltage lockout
    • Gate monitoring
    • Creepage and clearances acc. to IEC 60077-1
    • UL compliant
    • Superior EMC
    • Reliable, long service life

  • 1SP0340
    • Blocking voltages of 4500V
    • Fiber-optic interfaces
    • +15V (regulated)/-10V gate driving
    • Direct paralleling of IGBTs
    • 2-level and multilevel topologies
    • Dynamic IGBT short-circuit protection
    • Dynamic Advanced Active Clamping DA2C
    • Supply under-voltage lockout
    • Gate monitoring
    • Creepage and clearances acc. to IEC 60077-1
    • UL compliant
    • Superior EMC
    • Reliable, long service life

  • 1SP0635
    • Blocking voltages up to 3300V
    • Fiber-optic interfaces
    • +15V (regulated)/-10V gate driving
    • Direct paralleling of IGBTs
    • 2-level and multilevel topologies
    • Dynamic IGBT short-circuit protection
    • Dynamic Advanced Active Clamping DA2C
    • Built-in isolated DC/DC converter
    • Supply under-voltage lockout
    • Gate monitoring
    • Creepage and clearances acc. to IEC 60077-1
    • UL compliant
    • Superior EMC
    • Reliable, long service life
  • 2SP0115T
    • Blocking voltages up to 1700V
    • Interface for 3.3V...15V logic level
    • A very short delay time of <100ns
    • Small jitter of ±4ns
    • +15V (regulated)/-8V gate driving
    • Direct and half-bridge modes
    • Embedded paralleling capability
    • 2-level and multilevel topologies
    • IGBT short-circuit protection
    • Advanced Active Clamping
    • Isolated DC/DC converter
    • Supply under-voltage lockout
    • Safe isolation to EN50178
    • UL compliant
    • Superior EMC
    • Reliable, long service life
  • 2SP0320
    • Blocking voltages up to 1700V
    • A very short delay time of <120ns
    • Small jitter of +/-2ns
    • Electrical (3.3V...15V logic level) or fiber-optic interfaces
    • Small jitter of +/-2ns (electric interface)
    • +15V (regulated)/-10V gate driving
    • Embedded paralleling capability
    • 2-level and multilevel topologies
    • IGBT short-circuit protection
    • Advanced Active Clamping
    • Isolated DC/DC converter
    • Supply under-voltage lockout
    • Safe isolation to EN50178
    • UL compliant
    • Superior EMC
    • Reliable, long service life

  • 2SP0325
    • Blocking voltages up to 1700V
    • Electrical (15V logic level) or fiber-optic interfaces
    • +15V (regulated)/-10V gate driving
    • 2-level and multilevel topologies
    • IGBT short-circuit protection
    • Dynamic Advanced Active Clamping (DA²C)
    • Isolated DC/DC converter
    • Supply under-voltage lockout
    • Safe isolation to EN50178
    • UL compliant
    • Superior EMC
    • Reliable, long service life

  • 2SP0430
    • Ready-to-use date driver solution for PrimePACK 3+ IGBT power modules with 1200V and 1700V blocking voltage
    • A dual-channel gate driver
    • Electrical primary-side interface with reinforced insolation
    • Available for 2-level and 3-level applications
    • ±30A peak output gate current
    • 2W output power per channel at a maximum ambient temperature
    • -40ºC to +85ºC operating ambient temperature

Applications

  • Traction
  • Railroad power supplies
  • Light rail vehicles
  • HVDC
  • Flexible AC transmission systems (FACTS)
  • Medium-voltage converters
  • Industrial drives
  • Wind-power converters
  • Medical applications
  • Research
  • And many others
Paskelbta: 2019-02-18 | Atnaujinta: 2023-11-07