Phoenix Contact PLC Push-In Technology Relays
Phoenix Contact PLC Push-In Technology Relays are equipped with push-in termination technology. Push-In Technology provides a fast, easy, safe connection and eliminates the need for insertion tools; even conductors as small as 22 AWG can be terminated. Terminations are made simply by pushing wires into the terminal, using very little force. To disconnect the wire, nearly any screwdriver can be used. Push-In Technology allows Phoenix Contact to meet the growing demand for the kinds of fast, safe, and error-free products now needed in industrial control cabinets. Phoenix Contact PLC Push-In Technology Relays, in 6mm housing, are 100% touch-proof and permit faster wiring - up to 50 % faster installation time.Features
- 50% reduced push-in force compared to competition
- Creates easier installation
- Faster wiring - up to 50% faster installation
- Less operator strain
- Reduces the potential for wiring errors and ensures complete termination
- Eases installations in hard-to-reach areas
- No deformation of terminated wire
- Clear visual indication of termination area
- 100% fail-safe wiring
- Reduces wiring errors
- Further reduces installation time
- Ensures complete termination
- 5X the IEC requirement for pull-out (retention) force
- High termination retention force (pull-out force) will provide reliable, long lasting connections
- Eliminates wires backing out and causing maintenance issues
- Ideal for high-vibration applications
- 100% touch-proof
- Protection for life and limb
- Prevents any deformation of the spring by installation or removal tools
- Specially designed wire ejection button
- No special tools are required to remove wires
- Any screwdriver can be used - even everyday items like pens can be used to eject wires
- Helps simplify maintenance
Applications
- Machine tool manufacturing
- Material handling
- Printing and packaging machinery
- Panel builders and system integrators
- Semiconductor manufacturing
- Surgical/medical instrument manufacturing
- Transportation
- Water/wastewater
Paskelbta: 2011-06-16
| Atnaujinta: 2022-03-11