Phoenix Contact TRIO3 One-/Three-Phase & Coated Power Supplies

Phoenix Contact TRIO3 One-/Three-Phase and Coated Power Supplies feature push-in connections and space-saving design with an integrated circuit breaker. These power supplies are robust and reliable due to dynamic boosts with a powerful output characteristic curve. The TRIO3 power supplies support smart diagnostics with multicolor LEDs and collective relay contact for a clear status display and an optional IO-Link. These power supplies operate at a -25°C to +70°C wide temperature range and dynamic boost up to 150% for five seconds. Phoenix Contact TRIO3 One-/Three-Phase and coated power supplies are 1AC power supply, 24VDC with 5A, 10A, and 20A options.

The TRIO3 Uninterruptible Power Supplies (UPS) combine a switching power supply with a charging and control unit. The UPS supplies industrial PCs and provides them with the appropriate supply voltage in the event of a power failure. The UPS initiates a safe shutdown of the PC if required.

Features

  • Robust power supply with eight electronic circuit breakers
  • Dynamic boost up to 150% for five seconds
  • Powerful output characteristic curve
  • Visual and preventive function monitoring with multicolor LED and floating switch contact
  • Minimal installation depth of just 125mm
  • -25°C to +70°C wide operating temperature range, -40°C startup type tested
  • Space-saving with a low overall width, low installed depth, and the capability of being mounted side-by-side
  • Robust and reliable with dynamic boost and a powerful output characteristic curve for the starting of high loads
  • Smart diagnostics with multicolor LED and grouping contact for a clear status display
  • Easy handling with push-in connection technology, marking fields, stripping identification, and tamper-proof setting
  • Integrated labeling fields
  • Simple pictograms on the front show the user the correct stripping length to be used
  • TRIO3 UPS
    • Direct diagnostics with multicolor LEDs and signal contacts for a clear status display
    • Easy handling ensured by tool-free wiring with push-in connection
    • Robust and reliable with dynamic boost and intelligent battery-charging behavior
    • Saves space by combining a power supply and UPS in one housing
    • Smart parameterization and monitoring via interface connection

Videos

Block Diagram

Block Diagram - Phoenix Contact TRIO3 One-/Three-Phase & Coated Power Supplies

Power factor

Performance Graph - Phoenix Contact TRIO3 One-/Three-Phase & Coated Power Supplies

Dimensions

Mechanical Drawing - Phoenix Contact TRIO3 One-/Three-Phase & Coated Power Supplies
Paskelbta: 2024-10-15 | Atnaujinta: 2025-12-16