Phoenix Contact PTCB 48VDC Electronic Circuit Breakers

Phoenix Contact PTCB 48VDC Electronic Circuit Breakers offer protection against overload and short-circuit. These circuit breakers feature a 6.2mm-wide narrow footprint that saves space in the control cabinet while delivering reliable protection to critical loads. The PTCB 48VDC circuit breakers are available in an adjustable 1A to 6A NO version and a 2A fixed version with UL 508 listed and UL2367 recognized. These PTCB circuit breakers can be used with standard terminal blocks and accessories from CLIPLINE for bridging, reducing wiring time and making integration quick and easy. The PTCB 48VDC circuit breakers include a local indication, remote reset, and precise intelligent tripping for sensitive loads. Typical applications include telecom, OEMs, and lighting.

Features

  • UL 508 listed, UL 2367 recognized
  • Narrow space-saving footprint at 6.2mm wide
  • Adjustable 1A to 6A and 2A fixed N/O options
  • Local indication and remote reset
  • Precise intelligent tripping for sensitive loads
  • Bridging made easy by utilizing the CLIPLINE complete accessories

Applications and Series

  • Telecom
  • OEMs
  • Lighting

Block Diagram

Block Diagram - Phoenix Contact PTCB 48VDC Electronic Circuit Breakers

Trip characteristic

Performance Graph - Phoenix Contact PTCB 48VDC Electronic Circuit Breakers
Paskelbta: 2024-09-05 | Atnaujinta: 2024-09-10