Phoenix Contact CBMC NEC Class 2 Device Circuit Breakers

Phoenix Contact CBMC NEC Class 2 Device Circuit Breakers combine a compact design and options for individual adjustments. These circuit breakers protect four loads at 24V in the event of an overload or short circuit. The four channels can be easily adjusted without tools via LED buttons in traffic light colors. An integrated early warning system ensures fewer failures and an alarm is triggered if the nominal current of a channel reaches 80%. Phoenix Contact CBMC NEC Class 2 Device Circuit Breakers feature electronic locking of the set nominal current for reliable protection against unintentional adjustment of current values and are designed for installation on DIN rails. With an additional output fuse, the push-in technology circuit breakers offer ideal protection for cables and sensors. The user can easily and flexibly adjust currents, save space, and reliably protect all applications.

Features

  • Compact design saves space in control cabinets, existing systems can also be retrofitted without redesign
  • Push-in technology
  • Status indicator LEDs in traffic light colors easily identify system operating status
  • Easy to set individual circuits without additional tools thanks to one-button operation ability
  • Set nominal currents are automatically protected against unwanted changes

Specifications

  • 4 channels
  • 4A or 15A backup fuse, depending on the model
  • Remote signaling: floating contact 13-14
  • 36mm x 90mm x 98mm dimensions
  • 2 x 6mm2 max. connection cross-section (feed-in)

Videos

Paskelbta: 2017-02-21 | Atnaujinta: 2022-10-20