Diodes Incorporated PI3DBS16413 PCIe Gen 4 Mux/DeMux Switch

Diodes Incorporated PI3DBS16413 PCIe Gen 4 Mux / DeMux Switch is a multiplexer/demultiplexer that switches multiple signal types up to a data rate of 20Gbps. This 12-to-4 differential channel Mux switch uses a unique design technique to reduce impedance. This design technique also offers a layout targeted for USB 3.0, USB 3.1, 10GE, Thunderbolt 3, and SAS 3.0 signals to minimize the channel-to-channel skew and channel-to-channel crosstalk. Diodes Incorporated switches are ideal for routing high-speed differential signals such as USB 3.1 Gen 2, SAS 3, PCIe 4, and TB3.

Features

  • Up to 20Gbps for applications including:
    • USB 3.0
    • USB 3.1
    • 10GE
    • Thunderbolt 3
    • SAS 3.0
  • 3:1 mux / demux with 4 differential channels
  • Bi-directional operation
  • Low bit-to-bit skew
  • Low channel-to-channel skew
  • Low power consumption

Specifications

  • 12GHz 3dB bandwith
  • 300µA typical current
  • 3.3V supply voltage
  • -40°C to 85°C operating temperature range
  • 42-contact, TQFN (ZH42), and 3.5mm x 9mm package

Block Diagram

Block Diagram - Diodes Incorporated PI3DBS16413 PCIe Gen 4 Mux/DeMux Switch
Paskelbta: 2018-09-11 | Atnaujinta: 2022-09-30