Panduit LCMA Class 2R One-Hole Metric Lugs
Panduit LCMA Class 2R One-Hole Metric Lugs feature a standard barrel with window lugs that provide visual assurance of full conductor insertion. A rounded tongue allows usage in tight spaces, and an internal bevel wire entry promotes fast and easy installation. Panduit LCMA Metric Lugs are tin-plated to inhibit corrosion. These one-hole metric lugs are RoHS-compliant, UL-listed, and UL-recognized. The LCMA lugs are CSA-certified for applications up to 35kv with a UL temperature rating of +90°C.Features
- For use with Class 2 stranded copper conductors
- Tin-plated with a nominal thickness of 320μ" (8μm) to provide a high-quality connection and inhibit corrosion
- Inspection window to visually assure full conductor insertion
- Product information marked on connector for selection and installation
- Rounded tongue convenient for use in tight spaces
- Internally beveled wire entry for fast and easy installation
- 30A or 65A current rating
- 4mm2 to 630mm2 copper conductor size range
- RoHS compliant
Paskelbta: 2022-06-16
| Atnaujinta: 2024-10-16