Panasonic Electronic Components PAN1782 BLUETOOTH® Low Energy Module

Panasonic PAN1782 BLUETOOTH® Low Energy Module is based on the Nordic nRF52833 single-chip controller and features 15.6mm x 8.7mm x 2mm dimensions. This module provides a higher symbol rate of 2Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE-coded PHY at 500kb/s or 125kb/s. The unique channel selection algorithm improves performance in high-interference environments, and the LE advertising extensions allow for larger amounts of data to be broadcasted in connectionless scenarios. The Arm® Cortex®-M4 process, 128kB RAM, and the built-in 512kB flash memory ensure the PAN1782 can be used in standalone mode, removing the need for an external processor. Panasonic PAN1782 Bluetooth Low Energy Module offers ultra-low current consumption, making it ideal for battery-powered devices.

Features

  • Pin-compatible hardware drop-in replacement for PAN1026A, PAN1762, and PAN1781
  • Nordic nRF52833 featuring Arm Cortex-M4 running with 64MHz
  • Bluetooth 5.1 LE, including LE 2M and LE-coded PHY
  • Embedded 512kB flash memory and 128kB internal RAM
  • 128-bit AES/ECB/CCM/AAR co-processor
  • Up to 16 general-purpose I/Os
  • USB 2.0 full-speed device interface
  • Built-in temperature sensor
  • Bluetooth
    • LE 2Mbps high-speed PHY, LE long-range coded PHY
    • LE advertising extension
    • Channel selection algorithm #2
    • LE secure connections
    • Angle-of-arrival (AOA) and angle-of-departure (AOD) direction finding

Applications

  • Industrial Internet of Things (IoT)
  • Smart mesh networks
  • Smart homes
  • Smart buildings
  • Asset monitoring
  • Medical devices and patient monitoring

Specifications

  • Typical Sensitivity
    • -96dBm at 1Mb/s
    • -103dBm at 125kb/s
  • 4.7mA to 4.9mA current consumption
  • 1.7V to 5.5V voltage range
  • 15.6mm × 8.7mm × 2mm dimensions
  • -40°C to +85°C temperature range

Videos

Block Diagram

Panasonic Electronic Components PAN1782 BLUETOOTH® Low Energy Module
Paskelbta: 2023-03-08 | Atnaujinta: 2024-09-26