ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs
ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs are automotive-qualified LEDs that offer superior light quality for ambient light illumination. By using dedicated phosphors with high Color Rendering Index (CRI), these OSTUNE® LEDs allow excellent color rendering ability from cold white to warm white color temperatures. The KW DELSS2.CC LEDs support single and multi-light point applications. These LEDs are ideally used in automotive interior illuminations, clusters, button backlighting, and electronic equipment.Features
- 30mA forward current (If)
- 3.2V forward voltage (Vf)
- EPI-Sapphire chip technology
- 120° viewing angle
- 2700k to 6500k color temperature
- -40°C to 110°C operating temperature range
- Color chromaticity:
- Cx = 0.42 and Cy = 0.39 according to CIE 1931 (warm white)
- Class 2B corrosion robustness
- 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- Very small color and brightness bins
- Supports single and multi-light point applications (matrix)
- 1.4mm x 0.6mm x 0.8mm (L x W x H) dimensions
- AEC-Q102 qualified
- White SMT package and color diffused silicone resin
Applications
- Automotive interior illuminations
- Clusters
- Button backlighting
- Electronic equipment
Relative Spectral Emission
Radiation Characteristics
Mechanical Drawing
View Results ( 8 ) Page
| Dalies Numeris | Duomenų Lapas | Jei – tiesioginė srovė | Vf - tiesioginė įtampa | Bangos ilgis / spalvų temperatūra | Apšvietimo spalva | Žiūrėjimo kampas | Ilgis | Plotis | Aukštis | Objektyvo Forma | Pakavimas | Montavimo stilius | Jautrus drėgmei | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| KW DELSS2.CC-BXCY-4J8K-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4F8G-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4H8I-46A8 | ![]() |
30 mA | 3.2 V | 5000 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4U9X-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4R9T-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4L8N-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4O9Q-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4C6E-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
Paskelbta: 2021-02-02
| Atnaujinta: 2022-03-11