onsemi NVBG022N120M3S Silicon Carbide (SiC) MOSFETs

onsemi NVBG022N120M3S Silicon Carbide (SiC) MOSFETs are 1200V M3S planar SiC MOSFETs optimized for fast switching applications. The onsemi NVBG022N120M3S features planar technology that works reliably with negative gate voltage drives and turns off spikes on the gate. This family has optimum performance when driven with an 18V gate drive but also works with 15V gate drives. Typical applications for these MOSFETs include onboard chargers (OBC) and DC/DC converters for electric vehicles (EVs) and hybrid EVs (HEVs).

Features

  • M3S technology 22mohm RDS(ON) with low EON and EOFF losses
  • 15V to 18V gate drive
  • D2PAK-7L package for low common source inductance
  • 100% avalanche tested

Applications

  • OBCs
  • DC/DC converters for EVs/HEVs

Videos

Paskelbta: 2023-01-05 | Atnaujinta: 2025-10-01