onsemi FUSB340 USB 3.1 SuperSpeed 10Gbps Switch

onsemi FUSB340 USB 3.1 SuperSpeed 10Gbps Switch is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5Gbps and 10Gbps data. The switch is ideal for the mobile device market and Type-C applications where a reversible cable requires a switch. The FUSB340 data switch offers superior performance to various high-speed data transmission protocols. These protocols include USB 3.1 SuperSpeed (Gen 2), 10 Gbps, PCI Express, Gen 3, SATA, Fibre Channel, and Display Port 1.3.

Features

  • 10GHz typical bandwidth
  • USB 3.1 SuperSpeed 5Gbps and 10Gbps switch
  • -1.0 dB typical insertion loss at 2.5GHz
  • 12μA typical low active power
  • <1μA max low shutdown power
  • 2kV HBM ESD protection
  • Small packaging, 18 Lead TMLP
  • 1.5V to 5V wide operating range

Applications

  • Smartphones
  • Tablets
  • Notebooks

Block Diagram

Block Diagram - onsemi FUSB340 USB 3.1 SuperSpeed 10Gbps Switch
Paskelbta: 2019-09-30 | Atnaujinta: 2024-02-13