onsemi FAN251015GEVB Evaluation Board
onsemi FAN251015GEVB Evaluation Board is a demonstration and development platform for the FAN251015 15A Synchronous Buck Regulator. The FAN251015 is a highly efficient synchronous buck regulator with a digital interface, capable of operating with an input range from 4.5V to 18.0V and supporting up to 15A load currents. The FAN251015 utilizes a fixed-frequency voltage-mode control architecture to provide a synchronized constant switching frequency while ensuring a fast transient response.The onsemi FAN251015GEVB Evaluation Board features a pre-installed FAN251015 Synchronous Buck Regulator in a 5.0mm x 7.0mm WQFN-34 package. A PMBus to I2C connector enables the Evaluation Board to connect to the USB port of a PC using an I2C Dongle. A user-friendly Graphic User Interface (GUI) can then be used to set up the registers and settings of the target device.
Board Layout
Paskelbta: 2021-11-15
| Atnaujinta: 2022-03-11