onsemi 1MP Image Sensor Evaluation Boards

onsemi 1MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an AR0145CS 1MP image sensor with high global shutter efficiency. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation, although user-supplied compatible lenses can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.

Features

  • Uses the AR0145 1MP mono 28° global shutter image sensor
  • Can be interfaced with the Demo3 Evaluation Board, or with the AP1302 Evaluation Board stacked on the Demo3 Evaluation Board
  • Uses the DevSuite software to configure the system
  • Comes with a lens suitable for evaluation

Applications

  • Bar code scanners
  • Gesture recognition
  • 3D scanning
  • Positional tracking
  • Iris scanning
  • Augmented reality
  • Virtual reality
  • Biometrics
  • Machine vision

Design Requirements

  • Demo 3 evaluation board (AGB1N0CS-GEVK)
  • AP1302 evaluation board (optional)
  • DevSuite software
Paskelbta: 2025-03-19 | Atnaujinta: 2025-05-19