onsemi Single N-Channel Power MOSFETs
onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- Pb-free and RoHS-compliant
- Small footprint for compact design
- -55°C to +175°C operating temperature range
- Wettable flanks (NVMFS5C406NLW, NVTFWS003N04C, NVTFWS015N04C)
- AEC-Q101 qualified and PPAP capable (NVTFWS015N04C, NVTFWS003N04C, FDBL9406L-F085, NVMFS5C406NLWF)
Specifications
- 30V to 650V drain-source breakdown voltage range
- 27A to 464A continuous drain current range
- 520µΩ to 950mΩ drain-source resistance range
- 1.2V to 4.5V gate-source threshold voltage range
- 6.3nC to 178nC gate charge range
- 3.2W to 340W power dissipation range
View Results ( 38 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas | Pakuotė / Korpusas | Pd - skaidos galia | Qg – vartų krūvis | Vgs th - užtūros-šaltinio slenkstinė įtampa | RDS On - Drain-Source Varža | svar. – nuolatinio išleidimo srovė | Tipinė įjungimo vėlinimo trukmė | Tipinė išjungimo vėlinimo trukmė | Kilimo Laikas | Rudens laikas |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NTMFS006N12MCT1G | ![]() |
MOSFETs Power MOSFET, 120V Single N channel 93A, 6m Ohm in Power56 package | SO-8FL-4 | 104 W | 42 nC | 4 V | 6 mOhms | 93 A | ||||
| NVMTS4D3N15MC | ![]() |
MOSFETs Single N-Channel Power MOSFET 150V, 165A, 4.45mohm | 292 W | 79 nC | 4.5 V | 4.45 mOhms | 165 A | |||||
| FDBL9401-F085T6 | ![]() |
MOSFETs Power MOSFET, Single N-Channel, 40 V, 0.67 mohm, 240 A | TO-LL8-8 | 180.7 W | 148 nC | 4 V | 670 uOhms | 240 A | ||||
| FDBL9406-F085T6 | ![]() |
MOSFETs T6 40V SG SINGLE NCH TOLL 12 MOHMS MAX | TO-LL8-8 | 136.4 W | 75 nC | 3.5 V | 1.21 mOhms | 240 A | ||||
| NTMTS4D3N15MC | ![]() |
MOSFETs Single N-Channel Power MOSFET 150V, 174A, 4.45mohm, PQFN 8x8 | DFN-8 | 293 W | 79 nC | 4.5 V | 4.45 mOhms | 174 A | 38 ns | 48 ns | 11 ns | 8 ns |
| NVTFS003N04CTAG | ![]() |
MOSFETs Single N-Chn Pwr Mosfet 40V | WDFN-8 | 69 W | 23 nC | 2.5 V | 3.5 mOhms | 103 A | 10 ns | 19 ns | 47 ns | 3 ns |
| NTMFS0D6N03CT1G | ![]() |
MOSFETs MOSFET, Power, Single N-Channel, 30V, SO-8FL | SO-8FL | 200 W | 65 nC | 2.2 V | 620 uOhms | 433 A | ||||
| NTBLS1D7N08H | ![]() |
MOSFETs MOSFET - Power, Single, N-Channel, TOLL, 80 V, 1.7 mohm?, 203 A | TO-LL8-8 | 167 W | 121 nC | 4 V | 1.7 mOhms | 203 A | ||||
| NTMFS008N12MCT1G | ![]() |
MOSFETs Single N-Channel Power MOSFET 120V, 79A, 8mohm | SO-8FL-4 | 102 W | 33 nC | 4 V | 8 mOhms | 79 A | ||||
| NVTFS4C02NTAG | ![]() |
MOSFETs MOSFET - Single N-Channel Power, N-Channel, u8FL, 30V, 162 A, 2.25 mohm | WDFN-8 | 3.2 W | 20 nC | 2.2 V | 2.25 mOhms | 162 A |
Paskelbta: 2019-07-22
| Atnaujinta: 2025-07-16