onsemi NCS2023x & NCV2023x Operational Amplifiers
onsemi NCS2023x and NCV2023x Operational Amplifiers feature a wide 2.7V to 36.0V supply voltage range and an input offset voltage as low as s ±0.95mV. The NCS2023x and NCV2023x Op-Amps are available in single-, dual-, and quad-channel configurations. These devices are specified for operation from -40°C to +125°C. Part numbers with an NCV prefix are AEC-Q100 automotive-grade 1 qualified and offer performance over the extended temperature range from -40°C to +150°C.The onsemi NCS2023x and NCV2023x Op-Amps are offered in SOIC-8, SOIC-16, SOT-553, TSSOP-14, and UDFN-8 package types for design flexibility. These devices are Pb-Free, Halogen-free, and RoHS compliant.
Features
- 2.7V to 36V supply voltage range
- 3MHz unity gain bandwidth
- ±2mV maximum input offset voltage
- ±2µV/°C maximum input offset voltage drift
- Common-mode input voltage range
- Optimal: VSS 0.1 to VDD -2V
- Functional: VSS 0.1 to VDD +0.1V
- NCV Prefix for automotive and other applications requiring unique site and control change requirements
- AEC-Q100 qualified
- PPAP capable
- SOIC-8, SOIC-16, SOT-553, TSSOP-14, and UDFN-8 package options
- Pb-free, halogen-free/BFR free, and RoHS compliant
Applications
- Current sensing
- Medical instrumentation
- Strain gauge amplifiers
- Temperature measurements
- Battery monitoring
- Power supplies
- Automotive
- Test equipment
- Industrial automation
- Motor control
Package Options
Pin Configurations
Paskelbta: 2022-08-23
| Atnaujinta: 2022-09-06