Omron Electronics G7L-X PCB Power Relays

Omron Electronics G7L-X PCB Power Relays provide switching of loads up to 1000VDC. G7L-X Power Relays meet solar inverter safety standards and offer 12VDC or 24VDC rated coil voltage. Omron Electronics G7L-X PCB relays feature two poles wired in series to break or switch 600 to 1000VDC. The two-pole contacts offer 20A or 25A maximum switching current.

Features

  • Compact design [52.5mm × 35.5mm × 41.0mm (L×W×H)] that achieves high-capacity DC breaking and switching
  • Two poles wired in series to break or switch 600VDC to 1000VDC
  • Complies with solar inverter safety standards (UL and EN)
  • Designed for safety with 6mm contact gap (two-pole series wiring)
  • UL and VDE conformed

Specifications

  • Coil Rated Voltage
    • 12VDC (191.7mA rated current, 63Ω coil resistance)
    • 24VDC (95.8mA rated current, 250Ω coil resistance)
  • Contact Ratings
    • 20A or 25A maximum switching current
    • 1000VDC maximum switching current

Applications

  • Photovoltaic (PV) power systems
  • PV inverters
  • Rapid shutdown boxes

Dimensions mm

Omron Electronics G7L-X PCB Power Relays
Paskelbta: 2016-11-07 | Atnaujinta: 2024-01-09