Omron Electronics G5Q-EL/EL2/EL3 Miniature Power Relays
Omron Electronics G5Q-EL/EL2/EL3 Miniature Power Relays are miniature power relays with higher performance compared with the G5Q standard type relays. These relays feature contacts with long electrical life and a high-capacity resistive switching load rating of 10A at 250VAC for 100,000 cycles.The G5Q-EL relays provide high capacity and long life while the G5Q-EL2 relays provide high inrush capacity performance (40A inrush current). The G5Q-EL/EL2 Series conforms to glow wire requirement of IEC 60335-1ed.5 with GWT 750ºC min (IEC 60695-2-11)/GWFI 850ºC min. (IEC 60695-2-12). The G5Q-EL3 is ideal for motor switching 3A with high inrush 30A IEC/EN 60079-15 conformed.
Omron Electronics G5Q-EL/EL2 is ideal for use in home appliances, building automation, and lighting control. The G5Q/EL3 is also designed for use in power supplies, inverters, and temperature controls.
Features
- G5Q-EL: 10A at 250VAC resistive load (100,000 cycles)
- G5Q-EL2: Inrush 40A (100us) / 1A break at 250VAC capacitive load (100,000 cycles)
- G5Q-EL3: Inrush 30A (0.5s) / 3A break at 250VAC motor load
- 10.3mm x 20.3mm x 15.8mm case size
- Conforms to Glow wire according to IEC/EN 60335-1
- 5.5mm min. clearance distance
- 6.4mm min. creepage distance
Applications
- Home appliances
- Building automation
- Lighting control
- Output of control system
- Factory Automation I/O module
- Power supplies (G5Q-EL3)
- Inverters (G5Q-EL3)
- Temperature controls (G5Q-EL3)
Videos
Dimensions
Paskelbta: 2016-05-18
| Atnaujinta: 2024-09-08