Octavo Systems OSD62x-PM System-in-Package (SiP)
Octavo Systems OSD62x-PM System-in-Package (SiP) integrates the Texas Instruments AM62 processor, DDR4 memory, and essential passive components. This device features up to quad-core 64-bit Arm® Cortex®-A53 at 1.4GHz, a single-core Arm® Cortex®-M4F at 400MHz, and up to 2GB of DDR4 memory. The OSD62x-PM SiP features a 3D graphics processing unit that supports up to 2048x1080 @60fps and OpenGL ES 3.1 and Vulkan 1.2. The display subsystem supports 2x 1920x1080 @ 60fps, 24-bit RGB parallel interface, and OLDI/LVDS (4 lanes-2x). The OSD62x-PM SiP is available in a single 9mm x 14mm BGA package with a -40°C to 85°C industrial temperature range. Typical applications include building and industrial automation/control, IoT gateway, Artificial Intelligence (AI) at the edge, and Human Machine Interface (HMI).Features
- Integrated into a 9mm X 14mm BGA package:
- Texas Instruments AM62
- DDR4
- Passives
- AM62:
- Up to 4x Arm® Cortex®-A53 @1.4GHz
- Arm® Cortex®-M4F @400MHz
- Display subsystem:
- Supports 2x 1920x1080 @ 60fps
- OLDI/LVDS (4 lanes – 2x)
- 24-bit RGB parallel interface
- 3D graphics processing unit:
- Supports up to 2048×1080 @60fps
- OpenGL ES 3.1, Vulkan 1.2
- Access to all AM62 peripherals includes:
- MIPI CSI 1.3 compliant + MIPI-DPHY 1.2
- 10/100/1000 Ethernet switch
- Support for Time Sensitive Networking (TSN)
- 2x USB2.0 ports
- 9x UART, 5x SPI, 6x I2C, and 3x McASP
- 3x ePWM, 3x eQEP, and 3x eCAP
- 3x CAN-FD
- 1x eMMC, 2x SDIO, and 1x GPMC
- -40° to 85°C industrial temperature range
Applications
- Building and industrial automation/control
- IoT gateway
- Artificial Intelligence (AI) at the edge
- Human Machine Interface (HMI)
Block Diagram
Paskelbta: 2025-07-09
| Atnaujinta: 2025-08-14