NXP Semiconductors LPC1200 ARM Cortex-M0™ Microcontrollers

NXP Semiconductors LPC1200 microcontrollers are powered by the smallest, most energy-efficient ARM Cortex-M0™ core and provide compelling solutions for industrial control. NXP Semiconductors LPC1200 MCUs include up to 128KB Flash and 8KB SRAM and offer configurable peripherals ideally suited for energy-efficient controls and appliances. These NXP Cortex-M0 LPC122x MCUs provide up to 50% higher code density compared to common 8/16-bit MCUs performing typical tasks. LPC1200 Cortex-M0 devices offer up to 55 GPIOs and onboard peripherals including a 21-channel direct memory access controller (DMA), cycle redundancy check engine (CRC), comparators, a real-time clock (RTC), and 1% internal oscillator.

Features

  • Cortex-M0 core with a 45 CoreMark™ benchmark score at 30MHz
  • 32 to 128KB flash memory with 512B erase sector and 8KB increments
  • 2 to 8KB SRAM with over 50 memory options for flash and SRAM
  • DMA, CRC - supports all peripherals communications
  • Up to 55 GPIOs
  • 4x timers (32-bit and 16-bit)
  • I²C with Fast-mode Plus, SPI, 2x UART (RS-485/IrDA)
  • 10-bit 8-channel ADC
  • 2x analog comparators
  • Windowed watchdog timer and IEC-60730 Class B compliant
  • I/O configurator with programmable glitch filter
  • 1% accuracy, internal 12MHz oscillator
  • 32-bit Real Time Clock (RTC)

Applications

  • White goods
  • Industrial control
  • Home automation
  • Power conversion
  • Lighting
  • Alarm systems
  • PC peripherals
  • POS

Block Diagram

Block Diagram - NXP Semiconductors LPC1200 ARM Cortex-M0™ Microcontrollers

Videos

Paskelbta: 2011-07-13 | Atnaujinta: 2022-03-11