NXP Semiconductors TJA1462 & TJA1463 CAN FD SIC Transceivers
NXP Semiconductors TJA1462 and TJA1463 Controller Area Network Flexible Data-Rate (CAN-FD) Signal Improvement Capability (SIC) Transceivers drive CAN FD signals with active signal improvement, reducing signal ringing in a network. These TJA146x transceivers feature a high-performance, highly symmetric transmitter and can operate CAN FD networks at significantly faster bit rates and in more complex network topologies. NXP Semiconductors TJA1462 and TJA1463 CAN Transceivers are available as pin-compatible replacements to conventional HS-CAN transceivers, fully compliant with ISO 11898-2:2016 standards, and backward compatible.Features
- High-performance CAN communication beyond 5Mbps
- Excellent EMC performance
- Highly symmetric CAN signals
- Fulfills CiA601-4 v2.0.0 specification
- Pin compatible with standard HS-CAN transceivers
- Available in SO14 and leadless HVSON14 (3.0mm x 4.5mm) packages, HVSON14 with improved automated optical inspection (AOI) capability
- Variant with VIO input allows for direct interfacing with 3.3V and 5V microcontrollers
- Fully compliant to ISO 11898-2:2016 and backward compatible
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI), compliant with proposed EMC Standards IEC 62228-3 and SAE J2962-2
- AEC-Q100 Grade 1 qualified
- Dark green product (halogen free and RoHS compliant)
Applications
- Tire pressure monitoring systems (TPMS)
- Mid to high infotainment / e-cockpits
- Diesel engine management
- Service-oriented gateways
- Motion control and robotics
- Brushless DC motor (BLDC) control
- Data buses and battery management
Videos
Block Diagram
Paskelbta: 2020-12-21
| Atnaujinta: 2025-10-14