NXP Semiconductors TEA2206DB1583 Demo Board

NXP Semiconductors TEA2206DB1583 Demo Board is an evaluation platform for the TEA2206T Active Bridge Rectifier Controller. The TEA2206T is designed to replace the two low-side diodes in a traditional diode bridge with MOSFETs. Using the TEA2206T with low-ohmic high-voltage external MOSFETs significantly improves the efficiency of the power converter as the typical rectifier diode forward conduction losses are eliminated. In addition, the TEA2206T includes an X-capacitor discharge function to reduce power consumption while in a standby condition.

This NXP Semiconductors TEA2206DB1583 Demo Board includes a pre-mounted TEA2206T in an SO8 package, along with two low ohmic high-voltage MOSFETs and four diodes for the high-side rectifier.

The TEA2206DB1583 Demo Board features four leads that can allow it to replace a traditional diode bridge. The inner two leads are connected to AC main lines. The outer two leads are connected to positive and negative rectified voltages. These four leads are pin-to-pin compatible with typical bridge-rectifier diode pins.

Features

  • TEA2206T Active Bridge Rectifier Controller
  • 2x 600V, 28mΩ MOSFETs
  • 4x 600V, 20A Diodes
  • Pin-to-pin replacement for traditional diode bridge

Board Layout

NXP Semiconductors TEA2206DB1583 Demo Board
Paskelbta: 2021-06-09 | Atnaujinta: 2022-03-11