NXP Semiconductors PF5200 Dual-Channel PMICs
NXP Semiconductors PF5200 Dual-Channel PMICs are designed for use in high-performance automotive applications. The PF5200 devices are also highly configurable, making them fit for various system-level power requirements. Integrated voltage monitoring circuits ensure compliance with ISO 26262 standard and functional safety up to ASIL B level. The PF5200 PMICs are also available as a standard non-safety device for applications that do not require ISO26262 compliance.Features
- 2x high-efficiency BUCK converters
- 32-pin 5mm x 5mm FC-QFN package
- OTP (One-time programmable) memory for flexible device configuration
- High-speed I2C interface (3.4MHz)
- PGOOD monitoring circuits
- External clock synchronization
- Frequency spread spectrum
Applications
- Automotive high-performance compute
- Automotive radar systems
- Automotive vision systems
- Domain controller
- Imaging radar
Block Diagram
Paskelbta: 2022-01-24
| Atnaujinta: 2024-11-12