NXP Semiconductors Layerscape® LS1028A Reference Design Board
NXP Semiconductors Layerscape® LS1028A Reference Design Board (LS1028ARDB) is designed to enable evaluation and demonstration of the QorIQ® Layerscape LS1028A Industrial Applications Processor. The LS1028A Reference Design Board supports most of the capabilities of the LS1028A SoC, and it can be used as a platform for software development and as a debug tool.The LS1028ARDB Reference Design Board supports two active m.2 slots that can support a combination of PCIe or SATA interfaces, a full-size SD card slot, two USB 3.0 ports, and a DisplayPort interface. In addition, there are 5 TSN-enabled Gb Ethernet ports that are connected to the 4-port Ethernet switch and independent Ethernet controller on the LS1028A. The LS1028ARDB is expandable, featuring two mikroBUS™ sockets that can be used to add a variety of low-speed peripherals, such as GPS, NFC, BLE, ZigBee, or Thread connectivity.
The LS1028ARDB is powered by an MC34VR500 High-Performance Multi-output Buck Regulator. The high-frequency operation of the MC34VR500, coupled with high integration, enables an extremely small footprint solution. The output voltages and power-up sequencing are programmed to power most of the LS1028A rails as well as DDR3L/DDR4 memory, which significantly reduces development time.
NXP Semiconductors LS1028ARDB is pre-loaded with the Layerscape SDK (Software Development Kit). The SDK includes a 64-bit SMP Linux kernel, switchdev support for the integrated L2 switch, TSN configuration tools, U-boot, the GCC toolchain, and virtualization support. In addition, developers can take advantage of Ubuntu precompiled packages for Arm processors, greatly reducing development time for advanced applications.
Features
- Processor
- Layerscape LS1028A dual-core processor based on Cortex-A72 at 1.3GHz
- ECC on internal L1, L2 caches for high-reliability applications
- Memory
- 4GB DDR4 SDRAM w/ECC
- 32-bit DDR4 bus at data rates up to 1600 MT/s
- 256MB QSPI NOR flash
- 512MB QSPI NAND flash
- 8GB eMMC
- SDHC port connected to full-size SD slot
- Ethernet
- 1x RJ45 connector for 1Gbps Ethernet support with TSN, 1588
- 4x RJ45 connector for 1Gbps Ethernet switch support with TSN, 1588 (QSGMII)
- Basic Peripherals and Interconnect
- 2x M.2 Type E slots with PCIe Gen 3.0
- 1x M.2 Type B slot with SATA 3.0 (resistor mux with 1 Type E slot)
- 1x Type A USB 3.0 super-speed port
- 1x Type C USB 3.0 super-speed port
- DisplayPort interface
- 2x DB9 RS232 serial ports
- 2x DB9 CAN interfaces
- 1x 3.5mm audio out
- 2x MikroBUS™ sockets
Board Layout
Front Panel
Rear Panel
Block Diagram