NXP Semiconductors Layerscape Freeway FRWY-LS1046A Evaluation Boards

NXP Semiconductors Layerscape Freeway FRWY-LS1046A Evaluation Boards are edge computing platforms that support QorIQ® LS1046A architecture processors. Edge computing is a distributed computing paradigm that brings computer data storage closer to the location where it is needed. The boards' EdgeScale feature provides a solution for device and application management that embeds security from the hardware root of trust to the applications layer. The platform can enable various applications, including artificial intelligence/machine learning (AI/ML) with facial recognition, industrial gateway, smart building gateway, and wireless gateway. The NXP boards have three platform options: FRWY-LS1046A-AC, FRWY-LS1046A-PA, and FRWY-LS1046A-TP. The FRWY-LS1046A-AC is presented in an enclosure and includes a plug-in IEEE802.11ac Wi-Fi® module to connect to a mobile device or PC. The FRWY-LS1046A-PA is the bare board, and the FRWY-LS1046A-TP configuration includes coral acceleration. This FRWY-LS1046A-TP variant has an AI/ML acceleration due to the Coral TPU module and supports up to 3 additional TPU modules.

Specifications

  • General Features
    • Expansion Headers - I2C, SPI, clocks, interrupts, GPIO
    • Passive cooling heat sink (no fan)
  • Basic Peripherals
    • 4GB DDR4 with ECC at 2.1GT/s
    • 4Gb NAND FLASH
    • 64MB QSPI FLASH
    • 2 x USB3.0 (host)
  • Core Complex
    • 2/4-core Arm® Cortex®-A72 cores at 1.6GHz
  • Network Elements
    • 2 x M.2 slots – Wi-Fi, 4G/LTE, SSD
    • 4 x 1GE Ethernet
    • Mikro-Click for expansion – NFC, sensors, BLE/ZigBee, a LoRa, etc

Kit Contents

  • Universal AC adapter
  • 5A power adapter
  • Programmed Micro-SD card
  • Shunt jumpers
  • USB Type A to Micro-B cable

Applications

  • Automotive
  • Gateways
  • Industrial computing
  • Industrial PCs
  • SBCs, ruggedized or highly secure routers, avionics networking, UAV, data recorders
  • Enterprise equipment
  • Wired and wireless branch Office/SMB routers
  • SD-WAN Gateway, cloud gateway, and wired and wireless next-generation gateways
  • Aerospace, defense, and government

Videos

Block Diagram

Block Diagram - NXP Semiconductors Layerscape Freeway FRWY-LS1046A Evaluation Boards
Paskelbta: 2019-05-15 | Atnaujinta: 2026-06-26