NorComp VULCON™ Two-Piece M12 Circular Connectors
NorComp VULCON™ Two-Piece M12 Circular Connectors feature a robust, waterproof cable-to-panel interface for demanding end-use applications. These connectors are available in a 12mm diameter and offer a wide range of solutions for the most demanding design environments. Two-piece M12 connectors are for automated assemblies and feature pin counts ranging from 3 to 8 positions, IP67/IP68 protection performance, and a wide temperature range of -40°C to +85°C. NorComp VULCON Two-Piece M12 Circular Connectors have full metal shells for EMI/RFI shielding and conform to industry-standard specifications, making them compatible with various products.Features
- Two-piece M12 connectors for automated assemblies
- Full metal shells for EMI/RFI shielding
- Waterproof cable-to-panel interface
- Suitable for demanding design environments
- A, D, and X codes available
Specifications
- IP67/IP68 performance
- Up to 4A contact rating
- 250V maximum voltage rating
- 100MΩ insulation resistance
- 10mΩ contact resistance
- -40°C to +85°C operating temperature range
Paskelbta: 2024-11-11
| Atnaujinta: 2024-11-25