NorComp VULCON Field Installable Circular Connectors

NorComp VULCON Field Installable Circular Connectors are available in pin counts of 4, 5, and 8 and are designed to easily accommodate various applications. These connectors utilize screw terminations, allowing for efficient assembly in the field while continuously providing an IP67-rated solution. VULCON field installable connectors offer contact ratings up to 4A and provide an IP67 rating in both mated and unmated conditions. NorComp VULCON Field Installable Circular Connectors are suitable for use in industrial communication equipment, process automation, robotics, and factory floor installations.

Features

  • Screw termination
  • Non-removable contacts
  • High mating cycles

Applications

  • Industrial communication equipment
  • Process automation
  • Robotics
  • Factory floor installations

Specifications

  • IP67-rated performance in both mated and unmated conditions
  • Up to 4A contact rating
  • Available in 4, 5, and 8 pin counts
  • A-code, B-code, and D-code
  • -40°C to +85°C temperature range

Videos

Paskelbta: 2022-07-11 | Atnaujinta: 2023-07-07