NKK Switches FF01 30mm Low-Profile E-Stop Switch
NKK FF01 E-Stop Switches are 30mm diameter, low-profile emergency stop switches with IP65 ratings. These shock and vibration resistant switches come with pre-attached 12" 22AWG wires with pre-stripped ends for easy instillation. Configuration options include SPS, DPST, and optional arrow legend. NKK FF01 E-Stop Switches support both twist to reset and pull to reset.Features
- Locking emergency stop switch
- IP65 rating
- 12" 22AWG stranded wire leads with stripped ends
- SPST or DPST configuration
- Supports pull to reset and turn to reset
- 30mm diameter with optional arrow legend
- Shock and vibration resistant construction
- Low profile, 13.6mm depth behind panel
Applications
- Fluid dispenser
- Operating controls
- Factory and automation equipment
- Large power tools
- Industrial and manufacturing equipment
- Heavy machinery
Paskelbta: 2021-05-05
| Atnaujinta: 2024-06-19