Nexperia 200V Hyperfast Recovery Rectifiers
Nexperia 200V Hyperfast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. These devices are high power density, hyperfast recovery rectifiers with high-efficiency planar technology. These devices are encapsulated in small and flat lead SOD123W, SOD128, or SOD323HP surface-mount device (SMD) plastic packages. Nexperia 200C Hyperfast Recovery Rectifiers are designed for efficient switching and power conversion applications in automotive, industrial, and consumer markets.
Features
- 200V Hyperfast switching parts
- <25ns optimized recovery time (trr)
- High-speed switching capability
- Low voltage drop (VF @ IF max ~ 1V)
- Low leakage current, also at high temperature
- AEC-Q101 qualified parts (+175°C TJ (max))
- High current pulse capability due to solid copper clip-bond
- High power density / high-efficiency planar technology
- Low magnetic inductance optimizes switching behavior
- 1mm package height for thin PCB designs
- >50% footprint savings - CFP3 compared to SMA
Applications
- Polarity protection
- DC/DC conversion
- AC/DC conversion
- Freewheeling of inductive load
- Standard switching application
- High-speed switching application
Paskelbta: 2020-01-07
| Atnaujinta: 2025-12-23