Nexperia NEX30606 Evaluation Board

Nexperia NEX30606 Evaluation Board is designed for the NEX30606 high-efficiency step-down converters. The NEX30606 converters provide an ultra-low operating quiescent current of typically 220nA. The Nexperia NEX30606 uses Constant On Time (COT) control to achieve a low power consumption mode and fast transients while operating with a switching frequency of 1.5MHz.

The Nexperia NEX30606 Evaluation Board supplies a 16-step adjustable voltage from 0.7V to 3.3V, which can be changed via the resistance on the VSET pin.

Features

  • 1.8V to 5.0V input voltage range
  • 0.7V to 3.3V (16-step adjustable voltage) output voltage range
  • Output current up to 600mA
  • Use a jumper to enable or disable the output

Applications

  • Wearable electronics
  • Smart meters
  • Asset tracking device
  • Medical sensor patches and monitors
  • Industrial IoT/NB-IoT
  • AA battery-powered applications

Layout

Location Circuit - Nexperia NEX30606 Evaluation Board
Paskelbta: 2025-08-10 | Atnaujinta: 2025-12-08