Toshiba TMPM4K4 32-bit Microcontroller, Now at Mouser Electronics, Supports Main and Motor Control for Consumer and Industrial Applications

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


Learn more about the TMPM4K4 32-bit microcontroller
Learn more about the TMPM4K4 32-bit microcontroller

July 10, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the Toshiba TMPM4K4 32-bit microcontroller from Toshiba.

The Toshiba TMPM4K4 32-bit microcontroller is based on the high-performing Arm® Cortex®-M4 processor with a floating-point unit (FPU). This microcontroller operates from a 1MHz to 120MHz frequency range and a 2.7V to 5.5V voltage range. The TMPM4K4 microcontroller consists of self-diagnosis functions that support functional safety certification as per IEC 60730 class B and other standards. This microcontroller includes encoder interfaces and programmable motor control functions, which reduce CPU loads during motor control. The TMPM4K4 microcontroller features a 12-bit Analog-to-Digital Converter (ADC), DMA controller (DMAC), CRC calculation circuit (CRC), asynchronous serial communication circuit (UART), and Trigger Selection (TRGSEL) circuit. 

The TMPM4K4 32-bit microcontroller is suitable for applications such as motors, washing machines, refrigerators, and industrial equipment.

To learn more, visit https://www.mouser.com/new/toshiba-semiconductors/toshiba-tmpm4k4-microcontroller/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Apie Toshiba

2026 - Toshiba Electronic Devices & Storage Corporation (TDSC) offers a broad IC and discrete product line-up which includes Power, Small Signal, Optoelectronics, and Logic devices for automotive, multimedia, industrial, telecoms, and networking applications. TDSC develops, manufactures, and supplies innovative storage products including Enterprise and Consumer HDDs.